+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1F5BQ3

Switch: door; Pos: 2; SPDT; 0.1A/250VAC; Leads: snap-in; DS; on panel


Manufacturer: C&K

Manufacturer part number:
DS1F5BQ3
TME Symbol:
DS1F5BQ3

Specification

Manufacturer
C&K
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
0.1A / 250V AC
Leads
snap-in
Switching method
ON-(ON)
Manufacturer series
DS
Mounting
on panel
Body dimensions
31.75x17.3x24.6mm
Contact plating
silver plated
Switches features
with pin
Min. insulation resistance
0.1GΩ
Contact material
copper
Electrical life
50000 cycles
Operating temperature
-40...85°C
Gross weight15 g
Certificates
See other products in this category: Door Switches C&K,
See other products from this series.:
*
DS1F5BQ3
0 in TME stock
Net price for quantities from 1 pcs - 5.07 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 10 pcs - 4.65 USDGross price for quantities from 10 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.