+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSR255080R2405

RCBO breaker; Inom: 40A; Ires: 100mA; Poles: 1+N; 230VAC; IP20; DS200


Manufacturer: ABB

Manufacturer part number:
2CSR255080R2405
TME Symbol:
DS201AC-B40/0.1

Specification

Manufacturer
ABB
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
40A
Residual current
0.1A
Number of poles
1+N
Rated voltage
230V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
0.75...25mm2
Operating temperature
-25...55°C
Short circuit breaking capacity
6kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Characteristics
B
Manufacturer series
DS200
Conform to the norm
IEC EN 60947-2 IEC EN 61009-1
Trade name
RCBO
Gross weight200 g
Certificates
EAN code8012542027911
See other products in this category: RCD Circuit Breakers ABB,
See other products from this series.:
*
2CSR255080R2405
0 in TME stock
Net price for quantities from 1 pcs - 70.46 USDGross price for quantities from 1 pcs - 70.46 USD
Net price for quantities from 4 pcs - 65.76 USDGross price for quantities from 4 pcs - 65.76 USD
Net price for quantities from 12 pcs - 61.06 USDGross price for quantities from 12 pcs - 61.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.