+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS2417P+

IC: RTC circuit; single-wire; TSOC6; 3÷5V

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS2417P+
TME Symbol:
DS2417P+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
single-wire
Mounting
SMD
Case
TSOC6
Clock format
Binary
Operating voltage
3...5V
Time keeping current
0.4µA
Gross weight0.051 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS2417P+
0 in TME stock
Net price for quantities from 1 pcs - 7.42 USDGross price for quantities from 1 pcs - 7.42 USD
Net price for quantities from 3 pcs - 6.55 USDGross price for quantities from 3 pcs - 6.55 USD
Net price for quantities from 10 pcs - 5.89 USDGross price for quantities from 10 pcs - 5.89 USD
Net price for quantities from 50 pcs - 5.49 USDGross price for quantities from 50 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Hardly available product