+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS2470.18

Enclosure: with panel; vented; X: 233mm; Y: 176mm; Z: 43mm

Manufacturer: TEKO

Manufacturer part number:
DS2470.18
TME Symbol:
DS2470.18

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
vented
Dimension X
233mm
Dimension Y
176mm
Dimension Z
43mm
Enclosure material
aluminium, steel
Gross weight1.026 kg
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
DS2470.18
0 in TME stock
Net price for quantities from 1 pcs - 74.81 USDGross price for quantities from 1 pcs - 74.81 USD
Net price for quantities from 10 pcs - 66.50 USDGross price for quantities from 10 pcs - 66.50 USD
Net price for quantities from 50 pcs - 58.19 USDGross price for quantities from 50 pcs - 58.19 USD
No. of pieces (Multiplicity: 1)