+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS2480.18

Enclosure: with panel; vented; X: 233mm; Y: 286mm; Z: 43mm


Manufacturer: TEKO

Manufacturer part number:
DS2480.18
TME Symbol:
DS2480.18

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
vented
Dimension X
233mm
Dimension Y
286mm
Dimension Z
43mm
Enclosure material
aluminium, steel
Gross weight1.5756 kg
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
DS2480.18
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 77.04 USDGross price for quantities from 1 pcs - 77.04 USD
Net price for quantities from 10 pcs - 68.49 USDGross price for quantities from 10 pcs - 68.49 USD
Net price for quantities from 50 pcs - 59.93 USDGross price for quantities from 50 pcs - 59.93 USD