+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS3231SN#

IC: RTC circuit; I2C; SO16-W; 2.3÷5.5V


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS3231SN#
TME Symbol:
DS3231SN

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
I2C
Mounting
SMD
Case
SO16-W
DC supply current
300µA
Clock format
HH:MM:SS
Date format
YY-MM-DD
Operating voltage
2.3...5.5V
Time keeping current
0.84µA
Gross weight0.48 g
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS3231SN#
54 in TME stock
Net price for quantities from 1 pcs - 14.60 USDGross price for quantities from 1 pcs - 14.60 USD
Net price for quantities from 3 pcs - 13.11 USDGross price for quantities from 3 pcs - 13.11 USD
Net price for quantities from 10 pcs - 11.30 USDGross price for quantities from 10 pcs - 11.30 USD
Net price for quantities from 46 pcs - 10.00 USDGross price for quantities from 46 pcs - 10.00 USD
Net price for quantities from 92 pcs - 8.70 USDGross price for quantities from 92 pcs - 8.70 USD
Net price for quantities from 276 pcs - 7.84 USDGross price for quantities from 276 pcs - 7.84 USD
Net price for quantities from 506 pcs - 6.97 USDGross price for quantities from 506 pcs - 6.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 46 pcs