+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS3480.18

Enclosure: with panel; vented; X: 334mm; Y: 286mm; Z: 43mm


Manufacturer: TEKO

Manufacturer part number:
DS3480.18
TME Symbol:
DS3480.18

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
vented
Dimension X
334mm
Dimension Y
286mm
Dimension Z
43mm
Enclosure material
aluminium, steel
Gross weight2.1017 kg
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
DS3480.18
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 89.85 USDGross price for quantities from 1 pcs - 89.85 USD
Net price for quantities from 10 pcs - 79.86 USDGross price for quantities from 10 pcs - 79.86 USD
Net price for quantities from 50 pcs - 69.89 USDGross price for quantities from 50 pcs - 69.89 USD