+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS5U506M18040BB

Capacitor: supercapacitor; Ø18x40mm; 50F; ±20%; THT; Ø: 18mm; H: 40mm


Manufacturer: SAMWHA

Manufacturer part number:
DS5U506M18040BB
TME Symbol:
DS5U506M18040BB

Specification

Manufacturer
SAMWHA
Type of capacitor
supercapacitor
Capacitor application
power factor correction
Body dimensions
Ø18x40mm
Capacitance
50F
Tolerance
±20%
Mounting
THT
Diameter
18mm
Height
40mm
Terminal pitch
7.5mm
Operating voltage
2.7V DC
Operating temperature
-40...60°C
Trade name
EDLC
Gross weight11.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors SAMWHA,
*
DS5U506M18040BB
0 in TME stock
No. of pieces (Multiple of: 1 200)
Minimum order quantity: 1 200.
Multiple of: 1 200.
Net price for quantities from 1200 pcs - 2.63 USDGross price for quantities from 1200 pcs - 2.63 USD