+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS90C3201VS/NOPB

IC: interface; line transmitter; 945Mbps; 3.15÷3.6VDC; LVDS; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90C3201VS/NOPB
TME Symbol:
DS90C3201VS/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line transmitter
Data transfer rate
945Mbps
Interface
LVDS
Mounting
SMD
Case
TQFP128
Operating temperature
0...70°C
Kind of package
in-tray
Number of inputs
10/0
Supply voltage
  • 3.15...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90C3201VS/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 8.60 USDGross price for quantities from 1 pcs - 8.60 USD
Net price for quantities from 5 pcs - 7.74 USDGross price for quantities from 5 pcs - 7.74 USD
Net price for quantities from 25 pcs - 6.84 USDGross price for quantities from 25 pcs - 6.84 USD
Net price for quantities from 90 pcs - 6.15 USDGross price for quantities from 90 pcs - 6.15 USD
No. of pieces (Multiplicity: 1)