+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS90C3202VS/NOPB

IC: interface; RF receiver; 9.45Gbps; 3.15÷3.6VDC; LVDS; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90C3202VS/NOPB
TME Symbol:
DS90C3202VS/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
RF receiver
Data transfer rate
9.45Gbps
Interface
LVDS
Mounting
SMD
Case
TQFP128
Number of receivers
10
Operating temperature
0...70°C
Kind of package
in-tray
Supply voltage
  • 3.15...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90C3202VS/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 8.24 USD
Net price for quantities from 5 pcs - 7.42 USDGross price for quantities from 5 pcs - 7.42 USD
Net price for quantities from 25 pcs - 6.56 USDGross price for quantities from 25 pcs - 6.56 USD
Net price for quantities from 90 pcs - 5.89 USDGross price for quantities from 90 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)