+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS90C383BMT/NOPB

IC: interface; line transmitter; 1.8Gbps; 3÷3.6VDC; LVDS; SMD; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90C383BMT/NOPB
TME Symbol:
DS90C383BMT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line transmitter
Data transfer rate
1.8Gbps
Interface
LVDS
Mounting
SMD
Case
TSSOP56
Operating temperature
-10...70°C
Kind of package
tube
Supply voltage
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90C383BMT/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 3 pcs - 4.71 USDGross price for quantities from 3 pcs - 4.71 USD
Net price for quantities from 10 pcs - 4.08 USDGross price for quantities from 10 pcs - 4.08 USD
Net price for quantities from 25 pcs - 3.68 USDGross price for quantities from 25 pcs - 3.68 USD
Net price for quantities from 34 pcs - 3.59 USDGross price for quantities from 34 pcs - 3.59 USD
Net price for quantities from 102 pcs - 3.53 USDGross price for quantities from 102 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.