+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS90C401M/NOPB

IC: interface; line receiver; 155.5Mbps; 4.5÷5.5VDC; LVDS; SMD; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90C401M/NOPB
TME Symbol:
DS90C401M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line receiver
Data transfer rate
155.5Mbps
Interface
LVDS
Mounting
SMD
Case
SO8
Number of receivers
2
Operating temperature
-40...85°C
Number of channels
2
Supply voltage
  • 4.5...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90C401M/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 25 pcs - 2.67 USDGross price for quantities from 25 pcs - 2.67 USD
Net price for quantities from 50 pcs - 2.52 USDGross price for quantities from 50 pcs - 2.52 USD
Net price for quantities from 95 pcs - 2.42 USDGross price for quantities from 95 pcs - 2.42 USD
Net price for quantities from 285 pcs - 2.27 USDGross price for quantities from 285 pcs - 2.27 USD
Net price for quantities from 1045 pcs - 2.14 USDGross price for quantities from 1045 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)