+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS90C402M/NOPB

IC: interface; line receiver; 155.5Mbps; 4.5÷5.5VDC; LVDS,TTL; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90C402M/NOPB
TME Symbol:
DS90C402M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line receiver
Data transfer rate
155.5Mbps
Mounting
SMD
Case
SO8
Number of receivers
2
Operating temperature
-40...85°C
DC supply current
10mA
Number of channels
2
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Interface
  • LVDS
  • TTL
Gross weight0.076 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90C402M/NOPB
198 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD
Net price for quantities from 50 pcs - 2.41 USDGross price for quantities from 50 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs