+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS90CR286AMTD/NOPB

IC: interface; line receiver; 1848Mbps; 3÷3.6VDC; LVDS; SMD; Ch: 28


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90CR286AMTD/NOPB
TME Symbol:
DS90CR286AMTD/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line receiver
Data transfer rate
1848Mbps
Interface
LVDS
Mounting
SMD
Case
TSSOP56
Operating temperature
-40...85°C
Number of channels
28
Supply voltage
  • 3...3.6V DC
Gross weight0.215 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90CR286AMTD/NOPB
120 in TME stock
Net price for quantities from 1 pcs - 6.85 USDGross price for quantities from 1 pcs - 6.85 USD
Net price for quantities from 3 pcs - 6.37 USDGross price for quantities from 3 pcs - 6.37 USD
Net price for quantities from 10 pcs - 6.05 USDGross price for quantities from 10 pcs - 6.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 34 pcs