+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS90LV001TM/NOPB

IC: interface; transceiver; 800Mbps; 3÷3.6VDC; LVDS; SMD; SOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90LV001TM/NOPB
TME Symbol:
DS90LV001TM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
800Mbps
Interface
LVDS
Mounting
SMD
Case
SOP8
Number of receivers
1
Operating temperature
-40...85°C
DC supply current
47mA
Number of channels
28
Number of transmitters
1
Supply voltage
  • 3...3.6V DC
Gross weight0.073 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90LV001TM/NOPB
36 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 1.67 USD
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs