+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS90LV004TVS/NOPB

IC: interface; line receiver; 1.5Gbps; 3.15÷3.45VDC; LVDS; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90LV004TVS/NOPB
TME Symbol:
DS90LV004TVS/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line receiver
Data transfer rate
1.5Gbps
Interface
LVDS
Mounting
SMD
Case
TQFP48
Number of receivers
4
Operating temperature
-40...85°C
Number of channels
4
Supply voltage
  • 3.15...3.45V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90LV004TVS/NOPB
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order