+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS90UB933TRTVTQ1

IC: interface; serializer,translator; 1.71÷1.89VDC; LVDS; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90UB933TRTVTQ1
TME Symbol:
DS90UB933TRTVTQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
serializer, translator
Interface
LVDS
Mounting
SMD
Case
WFQFN32
Integrated circuit features
SERDES
Number of receivers
2
Operating temperature
-40...105°C
Number of transmitters
12
Supply voltage
  • 1.71...1.89V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90UB933TRTVTQ1
0 in TME stock
Net price for quantities from 1 pcs - 10.39 USDGross price for quantities from 1 pcs - 10.39 USD
Net price for quantities from 5 pcs - 9.05 USDGross price for quantities from 5 pcs - 9.05 USD
Net price for quantities from 10 pcs - 8.42 USDGross price for quantities from 10 pcs - 8.42 USD
Net price for quantities from 25 pcs - 8.05 USDGross price for quantities from 25 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.