+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS92CK16TMTC/NOPB

IC: interface; line interface,line receiver,line driver; LVDS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS92CK16TMTC/NOPB
TME Symbol:
DS92CK16TMTC/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, line interface, line receiver
Interface
LVDS
Mounting
SMD
Case
TSSOP24
Number of receivers
1
Operating temperature
-40...85°C
Number of channels
1
Kind of package
tube
Number of transmitters
1
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • low power
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS92CK16TMTC/NOPB
0 in TME stock
No. of pieces (Multiplicity: 183)
Minimum order quantity: 183.
Multiplicity: 183.
Product for special order