+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IXYS | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 1.2kV | |
Load current | 2.3A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | avalanche breakdown effect | |
Max. forward impulse current | 110A | |
Case | FP-Case | |
Kind of package | tube | |
Max. forward voltage | 1.34V |