+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSA20C45PB

Diode: Schottky rectifying; THT; 45V; 10Ax2; TO220AB; Ufmax: 0.61V


Manufacturer: IXYS

Manufacturer part number:
DSA20C45PB
TME Symbol:
DSA20C45PB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.61V
Max. forward impulse current
260A
Power dissipation
45W
Kind of package
tube
Heatsink thickness
1.14...1.39mm
Gross weight2.058 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA20C45PB
302 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs