+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSA30C100HB

Diode: Schottky rectifying; THT; 100V; 15Ax2; TO247-3; Ufmax: 0.72V


Manufacturer: IXYS

Manufacturer part number:
DSA30C100HB
TME Symbol:
DSA30C100HB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.72V
Max. forward impulse current
340A
Power dissipation
85W
Kind of package
tube
Gross weight6.035 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA30C100HB
43 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 3 pcs - 2.95 USDGross price for quantities from 3 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 30 pcs - 2.35 USDGross price for quantities from 30 pcs - 2.35 USD
Net price for quantities from 120 pcs - 2.17 USDGross price for quantities from 120 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs