+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSA30C100PN

Diode: Schottky rectifying; THT; 100V; 15Ax2; TO220FP; Ufmax: 0.73V

Manufacturer: IXYS

Manufacturer part number:
DSA30C100PN
TME Symbol:
DSA30C100PN

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO220FP
Max. forward voltage
0.73V
Max. forward impulse current
340A
Power dissipation
35W
Kind of package
tube
Gross weight1.683 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA30C100PN
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 3 pcs - 1.71 USDGross price for quantities from 3 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.27 USDGross price for quantities from 250 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs