+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSA50C100HB

Diode: Schottky rectifying; THT; 100V; 25Ax2; TO247-3; Ufmax: 0.72V


Manufacturer: IXYS

Manufacturer part number:
DSA50C100HB
TME Symbol:
DSA50C100HB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
25A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.72V
Max. forward impulse current
0.44kA
Power dissipation
160W
Kind of package
tube
Gross weight6.12 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA50C100HB
80 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 3 pcs - 3.89 USDGross price for quantities from 3 pcs - 3.89 USD
Net price for quantities from 10 pcs - 3.44 USDGross price for quantities from 10 pcs - 3.44 USD
Net price for quantities from 30 pcs - 3.09 USDGross price for quantities from 30 pcs - 3.09 USD
Net price for quantities from 120 pcs - 2.89 USDGross price for quantities from 120 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs