+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSA50C100QB

Diode: Schottky rectifying; THT; 100V; 25Ax2; TO3P; Ufmax: 0.72V


Manufacturer: IXYS

Manufacturer part number:
DSA50C100QB
TME Symbol:
DSA50C100QB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
25A x2
Semiconductor structure
common cathode, double
Case
TO3P
Max. forward voltage
0.72V
Max. forward impulse current
0.44kA
Power dissipation
160W
Kind of package
tube
Gross weight5.277 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA50C100QB
0 in TME stock
Net price for quantities from 1800 pcs - 2.28 USDGross price for quantities from 1800 pcs - 2.28 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.
Packaging method by the manufacturerTube = 30 pcs