+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSA50C150HB

Diode: Schottky rectifying; THT; 150V; 25Ax2; TO247-3; Ufmax: 0.74V


Manufacturer: IXYS

Manufacturer part number:
DSA50C150HB
TME Symbol:
DSA50C150HB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
25A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.74V
Max. forward impulse current
390A
Power dissipation
160W
Kind of package
tube
Gross weight6.16 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA50C150HB
0 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 3 pcs - 4.08 USDGross price for quantities from 3 pcs - 4.08 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
Net price for quantities from 30 pcs - 3.24 USDGross price for quantities from 30 pcs - 3.24 USD
Net price for quantities from 120 pcs - 3.02 USDGross price for quantities from 120 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs