+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSA60C150PB

Diode: Schottky rectifying; THT; 150V; 30Ax2; TO220AB; Ufmax: 0.8V


Manufacturer: IXYS

Manufacturer part number:
DSA60C150PB
TME Symbol:
DSA60C150PB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
30A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.8V
Max. forward impulse current
390A
Power dissipation
175W
Kind of package
tube
Heatsink thickness
1.14...1.39mm
Gross weight2.036 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA60C150PB
0 in TME stock
Net price for quantities from 8000 pcs - 1.57 USDGross price for quantities from 8000 pcs - 1.57 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Packaging method by the manufacturerTube = 50 pcs