+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DSB-006-M

Connector: HDC; contact insert; male; DSB; PIN: 6; 6+PE; size D16B


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DSB-006-M
TME Symbol:
DSB-006-M

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
DSB
Number of pins
6
Connector pinout layout
6+PE
Case
size D16B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Current rating
35A
Rated voltage
0.5kV
Wire cross-section
6mm2
Contact plating
silver plated
Wire size
10AWG
Insert mounting
77.5x27mm
Contact material
copper alloy
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Connector family
industrial
Gross weight86.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DSB-006-M
117 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.54 USDGross price for quantities from 1 pcs - 12.54 USD
Net price for quantities from 5 pcs - 11.44 USDGross price for quantities from 5 pcs - 11.44 USD
Net price for quantities from 20 pcs - 9.73 USDGross price for quantities from 20 pcs - 9.73 USD
Packaging method by the manufacturer:
Cardboard = 35 pcs