+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSB10I45PM

Diode: Schottky rectifying; THT; 45V; 10A; TO220FP-2; Ufmax: 0.52V


Manufacturer: IXYS

Manufacturer part number:
DSB10I45PM
TME Symbol:
DSB10I45PM

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
10A
Semiconductor structure
single diode
Case
TO220FP-2
Max. forward voltage
0.52V
Max. forward impulse current
260A
Power dissipation
30W
Kind of package
tube
Gross weight2.047 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSB10I45PM
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 3 pcs - 1.00 USDGross price for quantities from 3 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 250 pcs - 0.75 USDGross price for quantities from 250 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs