+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSB40C15PB

Diode: Schottky rectifying; THT; 15V; 20Ax2; TO220AB; Ufmax: 0.39V

Manufacturer: IXYS

Manufacturer part number:
DSB40C15PB
TME Symbol:
DSB40C15PB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
15V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.39V
Max. forward impulse current
390A
Power dissipation
70W
Kind of package
tube
Heatsink thickness
1.14...1.39mm
Gross weight2.06 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSB40C15PB
48 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 3 pcs - 1.64 USDGross price for quantities from 3 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 250 pcs - 1.22 USDGross price for quantities from 250 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs