+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSC-8CN0013S

Tip: for desoldering irons; 1.27x2.03mm; 468°C

Manufacturer: METCAL

Manufacturer part number:
DSC-8CN0013S
TME Symbol:
DSC-8CN0013S

Specification

Manufacturer
METCAL
Type of tip
for desoldering irons
Nozzle size
1.27x2.03mm
Tip temperature
468°C
Related items
CV-H5-DS, MX-DS1
Applications of soldering equipment
for desoldering iron
Technology
Connection Validation™, SmartHeat®
Gross weight22 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Desoldering Tips METCAL,
*
DSC-8CN0013S
0 in TME stock
Net price for quantities from 1 pcs - 96.60 USDGross price for quantities from 1 pcs - 96.60 USD
No. of pieces (Multiplicity: 1)