+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSD1794ADB

IC: D/A converter; 24bit; 192ksps; Ch: 3; SSOP28; -25÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DSD1794ADB
TME Symbol:
DSD1794ADB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
24bit
Sampling speed
192ksps
Number of channels
3
Case
SSOP28
Mounting
SMD
Interface
I2C
Operating temperature
-25...85°C
Gross weight0.089 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DSD1794ADB
0 in TME stock
Net price for quantities from 47 pcs - 30.70 USDGross price for quantities from 47 pcs - 30.70 USD
No. of pieces (Multiplicity: 47)