+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSD2425

Relay: solid state; DSD/DLD; -30÷80°C; IP00; 25A; 3.5÷15VDC

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DSD2425
TME Symbol:
DSD2425

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Manufacturer series
DSD/DLD
Operating temperature
-30...80°C
Body dimensions
58.4x45.7x22.2mm
IP rating
IP00
Max. operating current
25A
Control voltage
3.5...15V DC
Switched voltage
48...280V AC
Relay variant
1-phase
Contact actuation delay
0.1...8.3s
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight360 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analogue Timers SENSATA / CRYDOM,
See other products from this series.:
*
DSD2425
0 in TME stock
Net price for quantities from 1 pcs - 213.65 USDGross price for quantities from 1 pcs - 213.65 USD
Net price for quantities from 10 pcs - 203.48 USDGross price for quantities from 10 pcs - 203.48 USD
Net price for quantities from 50 pcs - 194.22 USDGross price for quantities from 50 pcs - 194.22 USD
Net price for quantities from 100 pcs - 188.51 USDGross price for quantities from 100 pcs - 188.51 USD
No. of pieces (Multiplicity: 1)