+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEC16-12AS-TUB

Diode: rectifying; SMD; 1.2kV; 8Ax2; 40ns; D2PAK; Ufmax: 1.96V; 60W


Manufacturer: IXYS

Manufacturer part number:
DSEC16-12AS-TUB
TME Symbol:
DSEC16-12AS-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
8A x2
Reverse recovery time
40ns
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Case
D2PAK
Max. forward voltage
1.96V
Max. forward impulse current
40A
Power dissipation
60W
Technology
HiPerFRED™
Kind of package
tube
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes IXYS,
*
DSEC16-12AS-TUB
0 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 3 pcs - 2.68 USDGross price for quantities from 3 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.