+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEE55-24N1F

Diode: rectifying; THT; 1.2kV; 60A; Ifsm: 800A; tube; Ufmax: 1.56V


Manufacturer: IXYS

Manufacturer part number:
DSEE55-24N1F
TME Symbol:
DSEE55-24N1F

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
60A
Semiconductor structure
double series
Features of semiconductor devices
fast switching
Max. forward impulse current
0.8kA
Case
ISOPLUS i4-pac™ x024b
Kind of package
tube
Max. forward voltage
1.56V
Power dissipation
250W
Reverse recovery time
85ns
Technology
HiPerFRED™
Gross weight5.545 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEE55-24N1F
0 in TME stock
Net price for quantities from 1 pcs - 41.97 USDGross price for quantities from 1 pcs - 41.97 USD
Net price for quantities from 25 pcs - 31.22 USDGross price for quantities from 25 pcs - 31.22 USD
Net price for quantities from 50 pcs - 30.13 USDGross price for quantities from 50 pcs - 30.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs