+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI12-10A

Diode: rectifying; THT; 1kV; 12A; Ifsm: 75A; TO220AC; tube; 78W; 50ns


Manufacturer: IXYS

Manufacturer part number:
DSEI12-10A
TME Symbol:
DSEI12-10A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
12A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
75A
Case
TO220AC
Kind of package
tube
Max. forward voltage
2.7V
Heatsink thickness
2.29...2.79mm
Power dissipation
78W
Reverse recovery time
50ns
Technology
FRED
Gross weight1.962 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEI12-10A
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 5 pcs - 3.14 USDGross price for quantities from 5 pcs - 3.14 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 50 pcs - 1.91 USDGross price for quantities from 50 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 500 pcs - 1.70 USDGross price for quantities from 500 pcs - 1.70 USD
Packaging method by the manufacturer:
Tube = 50 pcs