+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DSEI25-06A

Diode: rectifying; THT; 600V; 25A; Ifsm: 240A; TO220AC; tube; 105W


Manufacturer: IXYS

Manufacturer part number:
DSEI25-06A
TME Symbol:
DSEI25-06A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
25A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.24kA
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.31V
Heatsink thickness
1.14...1.39mm
Power dissipation
105W
Reverse recovery time
35ns
Technology
FRED
Gross weight1.965 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEI25-06A
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 3 pcs - 2.31 USDGross price for quantities from 3 pcs - 2.31 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
Packaging method by the manufacturer:Tube = 50 pcs