+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI30-06A

Diode: rectifying; THT; 600V; 37A; Ifsm: 300A; TO247-2; tube; 125W


Manufacturer: IXYS

Manufacturer part number:
DSEI30-06A
TME Symbol:
DSEI30-06A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
37A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.3kA
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.4V
Power dissipation
125W
Reverse recovery time
35ns
Technology
FRED
Gross weight5.94 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEI30-06A
51 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 10 pcs - 4.20 USDGross price for quantities from 10 pcs - 4.20 USD
Net price for quantities from 30 pcs - 3.87 USDGross price for quantities from 30 pcs - 3.87 USD
Net price for quantities from 60 pcs - 3.64 USDGross price for quantities from 60 pcs - 3.64 USD
Net price for quantities from 120 pcs - 3.50 USDGross price for quantities from 120 pcs - 3.50 USD
Net price for quantities from 150 pcs - 3.46 USDGross price for quantities from 150 pcs - 3.46 USD
Packaging method by the manufacturer:Tube = 30 pcs