+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI30-10AR

Diode: rectifying; THT; 1kV; 30A; Ifsm: 200A; ISOPLUS247™; tube; 138W

Manufacturer: IXYS

Manufacturer part number:
DSEI30-10AR
TME Symbol:
DSEI30-10AR

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
200A
Case
ISOPLUS247™
Kind of package
tube
Max. forward voltage
2V
Power dissipation
138W
Reverse recovery time
35ns
Technology
FRED
Gross weight4.55 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEI30-10AR
0 in TME stock
Net price for quantities from 300 pcs - 4.60 USDGross price for quantities from 300 pcs - 4.60 USD
No. of pieces (Multiplicity: 300)
Packaging method by the manufacturerTube = 30 pcs