+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DSEI30-12A

Diode: rectifying; THT; 1.2kV; 26A; Ifsm: 200A; TO247-2; tube; 138W


Manufacturer: IXYS

Manufacturer part number:
DSEI30-12A
TME Symbol:
DSEI30-12A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
26A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
200A
Case
TO247-2
Kind of package
tube
Max. forward voltage
2.2V
Power dissipation
138W
Reverse recovery time
40ns
Technology
FRED
Gross weight5.907 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEI30-12A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 5 pcs - 6.16 USDGross price for quantities from 5 pcs - 6.16 USD
Net price for quantities from 10 pcs - 5.42 USDGross price for quantities from 10 pcs - 5.42 USD
Net price for quantities from 30 pcs - 4.44 USDGross price for quantities from 30 pcs - 4.44 USD
Net price for quantities from 60 pcs - 3.99 USDGross price for quantities from 60 pcs - 3.99 USD
Net price for quantities from 120 pcs - 3.76 USDGross price for quantities from 120 pcs - 3.76 USD
Net price for quantities from 150 pcs - 3.74 USDGross price for quantities from 150 pcs - 3.74 USD
Packaging method by the manufacturer:Tube = 30 pcs