+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI60-06A

Diode: rectifying; THT; 600V; 60A; Ifsm: 550A; TO247-2; tube; 166W


Manufacturer: IXYS

Manufacturer part number:
DSEI60-06A
TME Symbol:
DSEI60-06A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.55kA
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.5V
Power dissipation
166W
Reverse recovery time
35ns
Technology
FRED
Gross weight5.9 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEI60-06A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.65 USDGross price for quantities from 1 pcs - 8.65 USD
Net price for quantities from 5 pcs - 6.34 USDGross price for quantities from 5 pcs - 6.34 USD
Net price for quantities from 10 pcs - 6.11 USDGross price for quantities from 10 pcs - 6.11 USD
Net price for quantities from 20 pcs - 5.89 USDGross price for quantities from 20 pcs - 5.89 USD
Net price for quantities from 30 pcs - 5.76 USDGross price for quantities from 30 pcs - 5.76 USD
Net price for quantities from 60 pcs - 5.56 USDGross price for quantities from 60 pcs - 5.56 USD
Packaging method by the manufacturer:
Tube = 30 pcs