+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI60-10A

Diode: rectifying; THT; 1kV; 60A; Ifsm: 500A; TO247-2; tube; 189W


Manufacturer: IXYS

Manufacturer part number:
DSEI60-10A
TME Symbol:
DSEI60-10A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.5kA
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.8V
Power dissipation
189W
Reverse recovery time
35ns
Technology
FRED
Gross weight11.83 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEI60-10A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.89 USDGross price for quantities from 1 pcs - 9.89 USD
Net price for quantities from 5 pcs - 8.11 USDGross price for quantities from 5 pcs - 8.11 USD
Net price for quantities from 10 pcs - 7.15 USDGross price for quantities from 10 pcs - 7.15 USD
Net price for quantities from 20 pcs - 6.27 USDGross price for quantities from 20 pcs - 6.27 USD
Net price for quantities from 30 pcs - 6.00 USDGross price for quantities from 30 pcs - 6.00 USD
Net price for quantities from 60 pcs - 5.85 USDGross price for quantities from 60 pcs - 5.85 USD
Packaging method by the manufacturer:Tube = 30 pcs