+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI60-12A

Diode: rectifying; THT; 1.2kV; 52A; Ifsm: 500A; TO247-2; tube; 189W


Manufacturer: IXYS

Manufacturer part number:
DSEI60-12A
TME Symbol:
DSEI60-12A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
52A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.5kA
Case
TO247-2
Kind of package
tube
Max. forward voltage
2V
Power dissipation
189W
Reverse recovery time
35ns
Technology
FRED
Gross weight5.925 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEI60-12A
333 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.20 USDGross price for quantities from 1 pcs - 10.20 USD
Net price for quantities from 5 pcs - 8.21 USDGross price for quantities from 5 pcs - 8.21 USD
Net price for quantities from 10 pcs - 7.23 USDGross price for quantities from 10 pcs - 7.23 USD
Net price for quantities from 30 pcs - 6.04 USDGross price for quantities from 30 pcs - 6.04 USD
Net price for quantities from 60 pcs - 5.81 USDGross price for quantities from 60 pcs - 5.81 USD
Packaging method by the manufacturer:Tube = 30 pcs