+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI8-06AS-TRL

Diode: rectifying; SMD; 600V; 8A; 50ns; D2PAK,TO263AB; Ufmax: 1.5V

NEW

Manufacturer: IXYS

Manufacturer part number:
DSEI8-06AS-TRL
TME Symbol:
DSEI8-06AS-TRL

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
8A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
D2PAK, TO263AB
Max. forward voltage
1.5V
Max. forward impulse current
110A
Technology
FRED
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSEI8-06AS-TRL
0 in TME stock
Net price for quantities from 800 pcs - 1.65 USDGross price for quantities from 800 pcs - 1.65 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.