+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI8-06AS-TUB

Diode: rectifying; SMD; 600V; 8A; 35ns; TO263AB; Ufmax: 1.3V; 50W

Manufacturer: IXYS

Manufacturer part number:
DSEI8-06AS-TUB
TME Symbol:
DSEI8-06AS-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
8A
Reverse recovery time
35ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
TO263AB
Max. forward voltage
1.3V
Max. forward impulse current
100A
Power dissipation
50W
Technology
FRED
Kind of package
tube
Gross weight1.44 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSEI8-06AS-TUB
12 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
Net price for quantities from 250 pcs - 1.41 USDGross price for quantities from 250 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.35 USDGross price for quantities from 500 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs