+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEP12-12B

Diode: rectifying; THT; 1.2kV; 12A; Ifsm: 90A; TO220AC; tube; 95W

Manufacturer: IXYS

Manufacturer part number:
DSEP12-12B
TME Symbol:
DSEP12-12B

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
12A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
90A
Case
TO220AC
Kind of package
tube
Max. forward voltage
2.06V
Power dissipation
95W
Reverse recovery time
35ns
Technology
HiPerFRED™
Gross weight1.96 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEP12-12B
67 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 3 pcs - 2.61 USDGross price for quantities from 3 pcs - 2.61 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs