+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEP29-06A

Diode: rectifying; THT; 600V; 30A; Ifsm: 250A; TO220AC; tube; 165W

Manufacturer: IXYS

Manufacturer part number:
DSEP29-06A
TME Symbol:
DSEP29-06A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
250A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.26V
Heatsink thickness
1.14...1.39mm
Power dissipation
165W
Reverse recovery time
35ns
Technology
HiPerFRED™
Gross weight1.97 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEP29-06A
0 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 10 pcs - 5.52 USDGross price for quantities from 10 pcs - 5.52 USD
Net price for quantities from 50 pcs - 3.83 USDGross price for quantities from 50 pcs - 3.83 USD
Net price for quantities from 100 pcs - 3.28 USDGross price for quantities from 100 pcs - 3.28 USD
Net price for quantities from 250 pcs - 2.99 USDGross price for quantities from 250 pcs - 2.99 USD
Net price for quantities from 500 pcs - 2.89 USDGross price for quantities from 500 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs