+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEP30-12B

Diode: rectifying; THT; 1.2kV; 30A; Ifsm: 200A; TO247-2; tube; 165W

Manufacturer: IXYS

Manufacturer part number:
DSEP30-12B
TME Symbol:
DSEP30-12B

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
200A
Case
TO247-2
Kind of package
tube
Max. forward voltage
3.75V
Power dissipation
165W
Reverse recovery time
35ns
Technology
HiPerFRED™
Gross weight5.87 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEP30-12B
0 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 3 pcs - 5.82 USDGross price for quantities from 3 pcs - 5.82 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 5.22 USD
Net price for quantities from 30 pcs - 4.87 USDGross price for quantities from 30 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs