+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEP30-12CR

Diode: rectifying; THT; 1.2kV; 30A; Ifsm: 250A; ISOPLUS247™; tube


Manufacturer: IXYS

Manufacturer part number:
DSEP30-12CR
TME Symbol:
DSEP30-12CR

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
250A
Case
ISOPLUS247™
Kind of package
tube
Max. forward voltage
4.98V
Power dissipation
250W
Reverse recovery time
15ns
Technology
HiPerDynFRED
Gross weight4.29 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEP30-12CR
225 in TME stock
Net price for quantities from 1 pcs - 11.11 USDGross price for quantities from 1 pcs - 11.11 USD
Net price for quantities from 3 pcs - 9.79 USDGross price for quantities from 3 pcs - 9.79 USD
Net price for quantities from 10 pcs - 8.82 USDGross price for quantities from 10 pcs - 8.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs