+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEP40-03AS

Diode: rectifying; SMD; 300V; 40A; 35ns; D2PAK; Ufmax: 1.2V; 175W


Manufacturer: IXYS

Manufacturer part number:
DSEP40-03AS
TME Symbol:
DSEP40-03AS

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
300V
Load current
40A
Reverse recovery time
35ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
D2PAK
Max. forward voltage
1.2V
Max. forward impulse current
340A
Power dissipation
175W
Technology
HiPerFRED™
Kind of package
reel, tape
Gross weight1.395 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSEP40-03AS
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 100 pcs - 2.92 USDGross price for quantities from 100 pcs - 2.92 USD
Net price for quantities from 500 pcs - 2.50 USDGross price for quantities from 500 pcs - 2.50 USD
Net price for quantities from 800 pcs - 2.46 USDGross price for quantities from 800 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs