+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEP60-12AR

Diode: rectifying; THT; 1.2kV; 60A; Ifsm: 500A; ISOPLUS247™; tube

Manufacturer: IXYS

Manufacturer part number:
DSEP60-12AR
TME Symbol:
DSEP60-12AR

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.5kA
Case
ISOPLUS247™
Kind of package
tube
Max. forward voltage
2.66V
Power dissipation
230W
Reverse recovery time
40ns
Technology
HiPerFRED™
Gross weight4.475 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEP60-12AR
0 in TME stock
Net price for quantities from 1 pcs - 14.03 USDGross price for quantities from 1 pcs - 14.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs